RBR5L60ADDTE25 | |
---|---|
DigiKey Part Number | 846-RBR5L60ADDTE25TR-ND - Tape & Reel (TR) 846-RBR5L60ADDTE25CT-ND - Cut Tape (CT) 846-RBR5L60ADDTE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR5L60ADDTE25 |
Description | DIODE SCHOTTKY 60V 5A PMDS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount PMDS |
Datasheet | Datasheet |
EDA/CAD Models | RBR5L60ADDTE25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥5.82100 | ¥58.21 |
100 | ¥4.52770 | ¥452.77 |
500 | ¥3.83746 | ¥1,918.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.12610 | ¥4,689.15 |
3,000 | ¥2.94283 | ¥8,828.49 |
7,500 | ¥2.80269 | ¥21,020.17 |
10,500 | ¥2.67333 | ¥28,069.97 |