PMEG10020AELP-QX | |
---|---|
DigiKey Part Number | 1727-PMEG10020AELP-QXTR-ND - Tape & Reel (TR) 1727-PMEG10020AELP-QXCT-ND - Cut Tape (CT) 1727-PMEG10020AELP-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG10020AELP-QX |
Description | DIODE SCHOTT 100V 2A SOD128/CFP5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SOD-128/CFP5 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 300 nA @ 100 V | |
Capacitance @ Vr, F | 50pF @ 10V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.92300 | ¥29.23 |
100 | ¥2.03260 | ¥203.26 |
500 | ¥1.58720 | ¥793.60 |
1,000 | ¥1.29010 | ¥1,290.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.10298 | ¥3,308.94 |
6,000 | ¥1.05716 | ¥6,342.96 |
9,000 | ¥0.95145 | ¥8,563.05 |
30,000 | ¥0.93735 | ¥28,120.50 |
75,000 | ¥0.88097 | ¥66,072.75 |