PMEG3030EP,115 | |
---|---|
DigiKey Part Number | 1727-5324-2-ND - Tape & Reel (TR) 1727-5324-1-ND - Cut Tape (CT) 1727-5324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3030EP,115 |
Description | DIODE SCHOTTKY 30V 3A SOD128 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 360 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 mA @ 30 V | |
Capacitance @ Vr, F | 470pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.80100 | ¥38.01 |
100 | ¥2.64110 | ¥264.11 |
500 | ¥2.06200 | ¥1,031.00 |
1,000 | ¥1.67605 | ¥1,676.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.49825 | ¥4,494.75 |
6,000 | ¥1.42207 | ¥8,532.42 |
9,000 | ¥1.32049 | ¥11,884.41 |
30,000 | ¥1.29002 | ¥38,700.60 |