1N4148-TAP | ||
---|---|---|
DigiKey Part Number | 1N4148-TAPCT-ND - Cut Tape (CT) 1N4148-TAPTB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | 1N4148-TAP | |
Description | DIODE GEN PURP 75V 300MA DO35 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Diode 75 V 300mA Through Hole DO-204AH (DO-35) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1N4148-TAP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 8 ns | |
Current - Reverse Leakage @ Vr | 25 nA @ 20 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.01800 | ¥10.18 |
100 | ¥0.54760 | ¥54.76 |
500 | ¥0.42984 | ¥214.92 |
1,000 | ¥0.29849 | ¥298.49 |
2,000 | ¥0.24727 | ¥494.54 |
5,000 | ¥0.23382 | ¥1,169.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.19900 | ¥1,990.00 |
30,000 | ¥0.18407 | ¥5,522.10 |
50,000 | ¥0.15920 | ¥7,960.00 |
100,000 | ¥0.14925 | ¥14,925.00 |
250,000 | ¥0.13233 | ¥33,082.50 |