
REVENGINE | |
|---|---|
DigiKey Part Number | 668-REVENGINE-KIT-ND |
Manufacturer | |
Manufacturer Product Number | REVENGINE |
Description | PUI EDU REV ENGINE KIT |
Customer Reference | |
Detailed Description | - Evaluation Board |
Category | Part Status Active |
Manufacturer PUI Audio, Inc. | Contents Board(s) |
Packaging Bulk |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥212.02000 | ¥212.02 |
| Part Number | Description | Quantity |
|---|---|---|
| 2N3904BU | TRANS NPN 40V 0.2A TO-92-3 | 1 |
| 1N4148-TAP | DIODE STANDARD 75V 300MA DO204AH | 3 |
| BS6I | BATT CONNECTOR SNAP 9V 6" LEADS | 1 |
| CFR-25JB-52-470K | RES 470K OHM 5% 1/4W AXIAL | 1 |
| TL59NF160Q | SWITCH TACTILE SPST-NO 0.05A 12V | 1 |

