




TL59NF160Q | |
|---|---|
DigiKey Part Number | EG2532CT-ND - Cut Tape (CT) EG2532TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TL59NF160Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL59NF160Q Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.20mm x 6.20mm |
Packaging Cut Tape (CT) Tape & Box (TB) | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Actuator Material Polybutylene Terephthalate (PBT) |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 4.30mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥2.13400 | ¥21.34 |
| 25 | ¥1.99800 | ¥49.95 |
| 100 | ¥1.79050 | ¥179.05 |
| 250 | ¥1.65964 | ¥414.91 |
| 500 | ¥1.56618 | ¥783.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.47868 | ¥1,478.68 |
| 2,000 | ¥1.39776 | ¥2,795.52 |
| 3,000 | ¥1.35372 | ¥4,061.16 |
| 5,000 | ¥1.30170 | ¥6,508.50 |
| 7,000 | ¥1.26960 | ¥8,887.20 |
| 10,000 | ¥1.23740 | ¥12,374.00 |




