VS-MBRS1100-M3/5BT | |
---|---|
DigiKey Part Number | VS-MBRS1100-M3/5BTGITR-ND - Tape & Reel (TR) VS-MBRS1100-M3/5BTGICT-ND - Cut Tape (CT) VS-MBRS1100-M3/5BTGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-MBRS1100-M3/5BT |
Description | DIODE SCHOTTKY 100V 1A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 780 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 42pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.79100 | ¥27.91 |
100 | ¥1.40630 | ¥140.63 |
500 | ¥1.24650 | ¥623.25 |
1,000 | ¥0.97010 | ¥970.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,200 | ¥0.86824 | ¥2,778.37 |
6,400 | ¥0.84883 | ¥5,432.51 |
9,600 | ¥0.75182 | ¥7,217.47 |
32,000 | ¥0.74213 | ¥23,748.16 |
80,000 | ¥0.63056 | ¥50,444.80 |