BAS70-04FILM | |
---|---|
DigiKey Part Number | 497-2516-2-ND - Tape & Reel (TR) 497-2516-1-ND - Cut Tape (CT) 497-2516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-04FILM |
Description | DIODE ARR SCHOT 70V 70MA SOT23-3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 70mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS70-04FILM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.46100 | ¥14.61 |
100 | ¥0.71180 | ¥71.18 |
500 | ¥0.59340 | ¥296.70 |
1,000 | ¥0.41230 | ¥412.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.35735 | ¥1,072.05 |
6,000 | ¥0.33147 | ¥1,988.82 |
9,000 | ¥0.27488 | ¥2,473.92 |
30,000 | ¥0.27003 | ¥8,100.90 |
75,000 | ¥0.24254 | ¥18,190.50 |
150,000 | ¥0.21020 | ¥31,530.00 |