DAC63004RTER | |
---|---|
DigiKey Part Number | 296-DAC63004RTERTR-ND - Tape & Reel (TR) 296-DAC63004RTERCT-ND - Cut Tape (CT) 296-DAC63004RTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC63004RTER |
Description | IC DAC 12BIT V OR A-OUT 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC63004RTER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 25µs (Typ) | |
Output Type | Voltage or Current - Buffered | |
Differential Output | No | |
Data Interface | I2C, SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.71V ~ 5.5V | |
Voltage - Supply, Digital | 1.62V ~ 5.5V | |
INL/DNL (LSB) | ±4LSB, ±1 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.07000 | ¥78.07 |
10 | ¥70.52700 | ¥705.27 |
25 | ¥67.25080 | ¥1,681.27 |
100 | ¥58.39230 | ¥5,839.23 |
250 | ¥55.76772 | ¥13,941.93 |
500 | ¥50.84706 | ¥25,423.53 |
1,000 | ¥44.28623 | ¥44,286.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥40.59974 | ¥121,799.22 |