DAC43204RTET | |
---|---|
DigiKey Part Number | 296-DAC43204RTETTR-ND - Tape & Reel (TR) 296-DAC43204RTETCT-ND - Cut Tape (CT) 296-DAC43204RTETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC43204RTET |
Description | IC DAC 8BIT V OR A-OUT 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 16-WQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 8 | |
Number of D/A Converters | 4 | |
Settling Time | 25µs (V), 60µs (A) | |
Output Type | Voltage or Current - Buffered | |
Differential Output | No | |
Data Interface | I2C, SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.71V ~ 5.5V | |
Voltage - Supply, Digital | 1.7V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±1 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.88000 | ¥29.88 |
10 | ¥27.10100 | ¥271.01 |
25 | ¥26.51480 | ¥662.87 |
50 | ¥26.37180 | ¥1,318.59 |
100 | ¥23.64610 | ¥2,364.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥23.56004 | ¥5,890.01 |
500 | ¥22.69916 | ¥11,349.58 |
750 | ¥21.93876 | ¥16,454.07 |
1,250 | ¥21.58002 | ¥26,975.03 |
2,500 | ¥21.35047 | ¥53,376.18 |