09551156612741 | ||
---|---|---|
DigiKey Part Number | 1195-4005-2-ND - Tape & Reel (TR) 1195-4005-1-ND - Cut Tape (CT) 1195-4005-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 09551156612741 | |
Description | CONN D-SUB RCPT 9POS SMD SLDR | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | 09551156612741 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Board Guide | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.17000 | ¥44.17 |
10 | ¥40.09400 | ¥400.94 |
25 | ¥37.97320 | ¥949.33 |
50 | ¥37.08820 | ¥1,854.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
140 | ¥35.32307 | ¥4,945.23 |
280 | ¥30.90761 | ¥8,654.13 |
700 | ¥30.02440 | ¥21,017.08 |
980 | ¥27.37524 | ¥26,827.74 |
1,400 | ¥25.60906 | ¥35,852.68 |