SIT9121AI-2C2-25E125.000000 | ||
---|---|---|
DigiKey Part Number | 1473-SIT9121AI-2C2-25E125.000000-ND | |
Manufacturer | ||
Manufacturer Product Number | SIT9121AI-2C2-25E125.000000 | |
Description | MEMS OSC XO 125.0000MHZ LVDS SMD | |
Customer Reference | ||
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.74000 | ¥44.74 |
10 | ¥42.41800 | ¥424.18 |
50 | ¥40.05840 | ¥2,002.92 |
100 | ¥37.70140 | ¥3,770.14 |
500 | ¥36.52306 | ¥18,261.53 |
1,000 | ¥31.33918 | ¥31,339.18 |
2,500 | ¥29.45409 | ¥73,635.23 |