H130B-20.000-20-2050-EXT-TR | ||
---|---|---|
DigiKey Part Number | 2151-H130B-20.000-20-2050-EXT-TR-ND - Tape & Reel (TR) 2151-H130B-20.000-20-2050-EXT-TRCT-ND - Cut Tape (CT) 2151-H130B-20.000-20-2050-EXT-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | H130B-20.000-20-2050-EXT-TR | |
Description | CRYSTAL 20.0000MHZ 20PF SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 20 MHz ±20ppm Crystal 20pF 20 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 20 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.35800 | ¥33.58 |
50 | ¥3.02260 | ¥151.13 |
100 | ¥2.68610 | ¥268.61 |
500 | ¥2.55212 | ¥1,276.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.14913 | ¥2,149.13 |
3,000 | ¥2.01482 | ¥6,044.46 |
5,000 | ¥1.94765 | ¥9,738.25 |
10,000 | ¥1.88050 | ¥18,805.00 |