SMC5K48CA-M3/H | ||
---|---|---|
DigiKey Part Number | 112-SMC5K48CA-M3/HTR-ND - Tape & Reel (TR) 112-SMC5K48CA-M3/HCT-ND - Cut Tape (CT) 112-SMC5K48CA-M3/HDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMC5K48CA-M3/H | |
Description | TVS DIODE 48VWM 77.4VC DO214AB | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 77.4V Clamp 64.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 64.6A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.59000 | ¥9.59 |
10 | ¥7.85300 | ¥78.53 |
100 | ¥6.10960 | ¥610.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
850 | ¥5.17842 | ¥4,401.66 |
1,700 | ¥4.21834 | ¥7,171.18 |
2,550 | ¥3.97106 | ¥10,126.20 |
5,950 | ¥3.78197 | ¥22,502.72 |
21,250 | ¥3.60742 | ¥76,657.68 |