FC5BQCCMM12.0-T1

DigiKey Part Number
631-1418-2-ND - Tape & Reel (TR)
631-1418-1-ND - Cut Tape (CT)
631-1418-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC5BQCCMM12.0-T1
Description
CRYSTAL 12.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 20pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.52000¥9.52
10¥8.39000¥83.90
50¥7.84380¥392.19
100¥6.93240¥693.24
500¥6.56724¥3,283.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥5.47270¥5,472.70
3,000¥5.29028¥15,870.84
5,000¥5.10786¥25,539.30
10,000¥4.92543¥49,254.30
Manufacturers Standard Package