MNU14-187DFIK | |
---|---|
DigiKey Part Number | 920044-03-ND |
Manufacturer | |
Manufacturer Product Number | MNU14-187DFIK |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.810" (20.57mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.63000 | ¥7.63 |
10 | ¥6.42800 | ¥64.28 |
25 | ¥6.16360 | ¥154.09 |
50 | ¥6.03220 | ¥301.61 |
100 | ¥5.76950 | ¥576.95 |
250 | ¥5.24512 | ¥1,311.28 |
500 | ¥4.72070 | ¥2,360.35 |
1,000 | ¥4.19613 | ¥4,196.13 |
3,000 | ¥3.80273 | ¥11,408.19 |