
2166 SV005 | |
|---|---|
DigiKey Part Number | 2166SV005-ND |
Manufacturer | |
Manufacturer Product Number | 2166 SV005 |
Description | GROUND BRAID TUBE 0.13"DIAX100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.125" (3.18mm, 1/8") - Inner Dia X 100.0' (30.48m) 36 AWG |
Datasheet | Datasheet |
Category | Material Copper, Tinned |
Manufacturer Alpha Wire | Size, Supplied 0.125" (3.18mm, 1/8") - Inner Dia |
Series | Number of Carriers 24 |
Packaging Spool | Wire Gauge - Ends 36 AWG |
Part Status Active | Length 100.0' (30.48m) |
Type Tubular | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,578.86000 | ¥4,578.86 |
| 2 | ¥4,211.29500 | ¥8,422.59 |
| 3 | ¥4,010.18333 | ¥12,030.55 |
| 5 | ¥3,770.41200 | ¥18,852.06 |
| 7 | ¥3,620.40143 | ¥25,342.81 |
| 10 | ¥3,608.96500 | ¥36,089.65 |










