MNx14-250DFIK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MNx14-250DFIK

MNU14-250DFIK

DigiKey Part Number
920044-04-ND
Manufacturer
Manufacturer Product Number
MNU14-250DFIK
Description
CONN QC RCPT 14-16AWG 0.250
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
0.870" (22.10mm)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Fully Insulated
Mounting Type
Free Hanging (In-Line)
Features
Butted Seam
Color
Blue
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.145" (3.68mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,615
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.81000¥7.81
10¥6.67400¥66.74
25¥6.25200¥156.30
50¥5.95360¥297.68
100¥5.66980¥566.98
250¥5.31408¥1,328.52
500¥5.06024¥2,530.12
1,000¥4.81862¥4,818.62
3,000¥4.45919¥13,377.57
Manufacturers Standard Package