Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 370 VDC Input
TDK-Lambda HWS-A Series

HWS50A-15/A

DigiKey Part Number
285-2258-ND
Manufacturer
Manufacturer Product Number
HWS50A-15/A
Description
AC/DC CONVERTER 15V 50W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
HWS50A-15/A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Industrial, ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
81%
Part Status
Active
Operating Temperature
-10°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Size / Dimension
4.72" L x 1.04" W x 3.23" H (119.9mm x 26.4mm x 82.0mm)
Voltage - Output 1
15V
Approval Agency
CE
Current - Output 1
4.3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥923.48000¥923.48
10¥861.27800¥8,612.78
25¥837.70200¥20,942.55
50¥820.29600¥41,014.80
100¥803.25530¥80,325.53
Manufacturers Standard Package