0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated

MNU18-250DFIK

DigiKey Part Number
19-MNU18-250DFIK-ND
Manufacturer
Manufacturer Product Number
MNU18-250DFIK
Description
CONN QC RCPT 18-22AWG 0.250
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
3M
Wire Gauge
18-22 AWG
Series
Insulation
Fully Insulated
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Features
Butted Seam
Terminal Type
Standard
Color
Red
Gender
Female
Contact Material
Brass
Tab Width
0.250" (6.35mm)
Contact Finish
Tin
Tab Thickness
0.032" (0.81mm)
Insulation Diameter
0.145" (3.68mm)
Length - Overall
0.870" (22.10mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,976
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.94000¥9.94
10¥8.40700¥84.07
25¥7.87840¥196.96
50¥7.50240¥375.12
100¥7.14350¥714.35
250¥6.69528¥1,673.82
500¥6.37550¥3,187.75
1,000¥6.07110¥6,071.10
3,000¥5.61830¥16,854.90
Manufacturers Standard Package