172-E09-113R001 | |
---|---|
DigiKey Part Number | 1509MNEA-ND |
Manufacturer | |
Manufacturer Product Number | 172-E09-113R001 |
Description | CONN D-SUB PLUG 9P PNL MNT SLDR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 172-E09-113R001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.28000 | ¥25.28 |
10 | ¥22.96200 | ¥229.62 |
25 | ¥21.74840 | ¥543.71 |
40 | ¥21.24175 | ¥849.67 |
100 | ¥20.23110 | ¥2,023.11 |
300 | ¥17.70210 | ¥5,310.63 |
500 | ¥17.19644 | ¥8,598.22 |
1,000 | ¥14.66756 | ¥14,667.56 |
2,400 | ¥13.65601 | ¥32,774.42 |