983-009-020R121 | |
---|---|
DigiKey Part Number | 909M2E-ND |
Manufacturer | |
Manufacturer Product Number | 983-009-020R121 |
Description | CONN BACKSHELL 9POS 180DEG SHLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 983-009-020R121 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | Nickel over Copper | |
Hardware | Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.80000 | ¥23.80 |
10 | ¥21.63500 | ¥216.35 |
25 | ¥20.49040 | ¥512.26 |
50 | ¥20.01420 | ¥1,000.71 |
100 | ¥19.06050 | ¥1,906.05 |
250 | ¥16.67788 | ¥4,169.47 |
500 | ¥16.20150 | ¥8,100.75 |
1,000 | ¥13.81890 | ¥13,818.90 |
2,500 | ¥12.86582 | ¥32,164.55 |