OP165B | ||
---|---|---|
DigiKey Part Number | 365-1999-ND | |
Manufacturer | ||
Manufacturer Product Number | OP165B | |
Description | EMITTER IR 935NM 50MA T-1 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 935nm 1.6V 50mA 1.4mW/cm² @ 20mA 18° T-1 | |
Datasheet | Datasheet | |
EDA/CAD Models | OP165B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 1.4mW/cm² @ 20mA | |
Wavelength | 935nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 18° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | T-1 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | OP165,166 Series |
CAD Models | OP165B Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
100 | ¥9.35170 | ¥935.17 |
250 | ¥9.16648 | ¥2,291.62 |
500 | ¥8.61094 | ¥4,305.47 |
1,000 | ¥8.33317 | ¥8,333.17 |
2,500 | ¥8.14802 | ¥20,370.05 |
5,000 | ¥7.87021 | ¥39,351.05 |
10,000 | ¥7.63874 | ¥76,387.40 |
Attribute | Description |
---|---|
Other Names | OP165B-ND 365-1999 |
Standard Package | 1,000 |