0734120110 | ||
---|---|---|
DigiKey Part Number | WM5587TR-ND - Tape & Reel (TR) WM5587CT-ND - Cut Tape (CT) WM5587DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0734120110 | |
Description | CONN UMC RCPT STR 50 OHM SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | U.FL (UMCC) Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 0734120110 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Phosphor Bronze | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 90°C | |
Voltage Rating | 60 V | |
Mating Cycles | 30 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.48400 | ¥54.84 |
25 | ¥5.26400 | ¥131.60 |
50 | ¥5.15060 | ¥257.53 |
100 | ¥4.92730 | ¥492.73 |
250 | ¥4.47900 | ¥1,119.75 |
500 | ¥4.03112 | ¥2,015.56 |
1,000 | ¥3.58322 | ¥3,583.22 |
2,500 | ¥3.24729 | ¥8,118.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.13533 | ¥15,676.65 |
10,000 | ¥2.97856 | ¥29,785.60 |
15,000 | ¥2.91137 | ¥43,670.55 |