Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 4.5GHz | |
Frequency Range | 3GHz ~ 6GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -6dB | |
Gain | 4.5dBi | |
Features | - | |
Termination | MMCX Male | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.012" (0.30mm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.02000 | ¥22.02 |
10 | ¥19.80500 | ¥198.05 |
25 | ¥18.68680 | ¥467.17 |
100 | ¥15.92000 | ¥1,592.00 |
250 | ¥14.94840 | ¥3,737.10 |
500 | ¥13.07990 | ¥6,539.95 |
1,000 | ¥10.83764 | ¥10,837.64 |
2,880 | ¥10.09024 | ¥29,059.89 |
5,760 | ¥9.71653 | ¥55,967.21 |