FXP830.09.0100C | ||
---|---|---|
DigiKey Part Number | 931-1139-ND | |
Manufacturer | ||
Manufacturer Product Number | FXP830.09.0100C | |
Description | RF ANT 2.4GHZ/5.4GHZ FLAT PATCH | |
Customer Reference | ||
Detailed Description | 2.4GHz, 5.4GHz Bluetooth, Wi-Fi Flat Patch RF Antenna 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.8GHz 2.6dBi, 5dBi MMCX Male Adhesive | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.8GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | 2.6dBi, 5dBi | |
Power - Max | 2 W | |
Features | Cable - 100mm | |
Termination | MMCX Male | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | Bluetooth, Wi-Fi | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.36000 | ¥103.36 |