LMK1D1208PRHAR | |
---|---|
DigiKey Part Number | 296-LMK1D1208PRHARTR-ND - Tape & Reel (TR) 296-LMK1D1208PRHARCT-ND - Cut Tape (CT) 296-LMK1D1208PRHARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK1D1208PRHAR |
Description | IC CLK BUFFER 2:8 2GHZ 40VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 2:8 2 GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK1D1208PRHAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Output | LVDS | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.08000 | ¥89.08 |
10 | ¥81.86100 | ¥818.61 |
25 | ¥78.46360 | ¥1,961.59 |
100 | ¥69.13370 | ¥6,913.37 |
250 | ¥65.74076 | ¥16,435.19 |
500 | ¥61.49952 | ¥30,749.76 |
1,000 | ¥56.40989 | ¥56,409.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥54.28921 | ¥135,723.02 |