
TCAN1043ADRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN1043ADRQ1TR-ND - Tape & Reel (TR) 296-TCAN1043ADRQ1CT-ND - Cut Tape (CT) 296-TCAN1043ADRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1043ADRQ1 |
Description | IC TRANSCEIVER HALF 1/1 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1043ADRQ1 Models |
Category | Data Rate 8Mbps |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V, 4.5V ~ 40V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Duplex Half | Supplier Device Package 14-SOIC |
Receiver Hysteresis 140 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.31000 | ¥15.31 |
| 10 | ¥11.18200 | ¥111.82 |
| 25 | ¥10.16680 | ¥254.17 |
| 100 | ¥9.04240 | ¥904.24 |
| 250 | ¥8.50664 | ¥2,126.66 |
| 500 | ¥8.18362 | ¥4,091.81 |
| 1,000 | ¥8.13653 | ¥8,136.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.63728 | ¥19,093.20 |
| 5,000 | ¥7.46821 | ¥37,341.05 |
| 7,500 | ¥7.38356 | ¥55,376.70 |





