KPJX-4S-S | ||
---|---|---|
DigiKey Part Number | 2092-KPJX-4S-S-ND | |
Manufacturer | ||
Manufacturer Product Number | KPJX-4S-S | |
Description | CONN JACK FMALE 4POS TIN SOLDER | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 4 (Power) Position Circular Connector Jack, Female Sockets Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | KPJX-4S-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 (Power) | |
Shell Size - Insert | Power DIN | |
Shell Size, MIL | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Snap-In | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | - | |
Contact Finish - Mating | Tin | |
Color | Black, Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide, Board Lock | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 48VDC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.43000 | ¥21.43 |
10 | ¥18.64300 | ¥186.43 |
25 | ¥17.85360 | ¥446.34 |
40 | ¥17.45725 | ¥698.29 |
170 | ¥16.66353 | ¥2,832.80 |
340 | ¥15.07624 | ¥5,125.92 |
510 | ¥13.88604 | ¥7,081.88 |
1,020 | ¥11.90234 | ¥12,140.39 |
2,550 | ¥11.10885 | ¥28,327.57 |