



JACKPWRDIN4LS | |
|---|---|
DigiKey Part Number | 1939-JACKPWRDIN4LS-ND |
Manufacturer | |
Manufacturer Product Number | JACKPWRDIN4LS |
Description | 4P POWER DIN JACK SHIELDED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 (Power) Position Circular Connector Jack, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | JACKPWRDIN4LS Models |
Category | Shell Material Brass |
Mfr | Contact Finish - Mating Silver |
Series | Color Black, Silver |
Packaging Bulk | Material Flammability Rating UL94 HB |
Part Status Active | Features Board Guide, Board Lock |
Connector Type | Shielding |
Number of Positions 4 (Power) | Current Rating (Amps) 7.5A |
Shell Size - Insert Power DIN | Voltage Rating 54VDC |
Mounting Type Through Hole, Right Angle | Operating Temperature -20°C ~ 50°C |
Termination Solder | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polybutylene Terephthalate (PBT) |
Orientation Keyed | Applications Medical |
Primary Material Metal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.67000 | ¥10.67 |
| 5 | ¥9.82400 | ¥49.12 |
| 10 | ¥9.48600 | ¥94.86 |
| 25 | ¥9.06080 | ¥226.52 |
| 50 | ¥8.75140 | ¥437.57 |
| 100 | ¥8.45190 | ¥845.19 |
| 300 | ¥7.99847 | ¥2,399.54 |
| 500 | ¥7.79596 | ¥3,897.98 |























