Circular Cable Assembly Shielded 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPPX4124645M0KPJX4(R)

DigiKey Part Number
1939-KPPX4124645M0KPJX4(R)-ND
Manufacturer
Manufacturer Product Number
KPPX4124645M0KPJX4(R)
Description
CIRC CBL 4POS RCPT TO PLUG 16.4'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Gender
Female Sockets
Manufacturer
GlobTek, Inc.
2nd Connector Number of Positions
4
Packaging
Bulk
2nd Connector Number of Positions Loaded
All
Part Status
Active
2nd Connector Orientation
Keyed
1st Connector Type
Receptacle
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Gender
Male Pins
Length
16.40' (5.00m)
1st Connector Number of Positions
4
Assembly Configuration
Standard
1st Connector Number of Positions Loaded
All
Cable Type
Round
1st Connector Orientation
Keyed
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Shielding
Shielded
2nd Connector Type
Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 106
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥310.70000¥310.70
10¥264.04400¥2,640.44
25¥247.51440¥6,187.86
50¥235.70820¥11,785.41
100¥224.46750¥22,446.75
300¥207.74617¥62,323.85
Manufacturers Standard Package