
GTPWRDIN4LW | |
|---|---|
DigiKey Part Number | 1939-GTPWRDIN4LW-ND |
Manufacturer | |
Manufacturer Product Number | GTPWRDIN4LW |
Description | POWER DIN PLUG, 4P, SNAP AND LOC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
Category | Contact Finish - Mating Silver |
Mfr | Color White |
Series | Material Flammability Rating UL94 V-2 |
Packaging Bulk | Features Strain Relief |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Type | Voltage Rating 54VDC |
Number of Positions 4 | Operating Temperature -20°C ~ 50°C |
Mounting Type Free Hanging (In-Line) | Contact Material Brass |
Termination Solder | Insert Material Polyamide (PA), Nylon |
Fastening Type Snap-In | Applications Medical |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.76000 | ¥31.76 |
| 10 | ¥26.96000 | ¥269.60 |
| 25 | ¥25.27320 | ¥631.83 |
| 50 | ¥24.06400 | ¥1,203.20 |
| 100 | ¥22.91530 | ¥2,291.53 |
| 250 | ¥21.48048 | ¥5,370.12 |
| 500 | ¥20.45518 | ¥10,227.59 |
| 1,000 | ¥19.47940 | ¥19,479.40 |
| 3,000 | ¥18.02782 | ¥54,083.46 |




