


KPPX4124641M0KPJX4(R) | |
|---|---|
DigiKey Part Number | 1939-KPPX4124641M0KPJX4(R)-ND |
Manufacturer | |
Manufacturer Product Number | KPPX4124641M0KPJX4(R) |
Description | CIRC CBL 4POS RCPT TO PLUG 3.28' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Gender Female Sockets |
Manufacturer GlobTek, Inc. | 2nd Connector Number of Positions 4 |
Packaging Bulk | 2nd Connector Number of Positions Loaded All |
Part Status Active | 2nd Connector Orientation Keyed |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 3.28' (1.00m) |
1st Connector Number of Positions 4 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Orientation Keyed | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Plug | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥191.86000 | ¥191.86 |
| 10 | ¥163.08800 | ¥1,630.88 |
| 25 | ¥152.87120 | ¥3,821.78 |
| 50 | ¥145.57740 | ¥7,278.87 |
| 100 | ¥138.63240 | ¥13,863.24 |
| 300 | ¥128.30237 | ¥38,490.71 |
| 500 | ¥123.76602 | ¥61,883.01 |



