ESD5Z5.0T1G | ||
---|---|---|
DigiKey Part Number | ESD5Z5.0T1GOSTR-ND - Tape & Reel (TR) ESD5Z5.0T1GOSCT-ND - Cut Tape (CT) ESD5Z5.0T1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESD5Z5.0T1G | |
Description | TVS DIODE 5VWM 18.6VC SOD523 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 18.6V Clamp 9.4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 | |
Datasheet | Datasheet | |
EDA/CAD Models | ESD5Z5.0T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.2V | |
Voltage - Clamping (Max) @ Ipp | 18.6V | |
Current - Peak Pulse (10/1000µs) | 9.4A (8/20µs) | |
Power - Peak Pulse | 174W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 80pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.33000 | ¥13.30 |
100 | ¥0.64940 | ¥64.94 |
500 | ¥0.54166 | ¥270.83 |
1,000 | ¥0.37632 | ¥376.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.32616 | ¥978.48 |
6,000 | ¥0.30256 | ¥1,815.36 |
9,000 | ¥0.25090 | ¥2,258.10 |
30,000 | ¥0.24647 | ¥7,394.10 |
75,000 | ¥0.22138 | ¥16,603.50 |
150,000 | ¥0.19186 | ¥28,779.00 |