TPD4EUSB30DQAR | |
---|---|
DigiKey Part Number | 296-28063-2-ND - Tape & Reel (TR) 296-28063-1-ND - Cut Tape (CT) 296-28063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD4EUSB30DQAR |
Description | TVS DIODE 5.5VWM 8VC 10USON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 10-USON (2.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPD4EUSB30DQAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 45W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.60700 | ¥56.07 |
100 | ¥3.88060 | ¥388.06 |
500 | ¥3.24236 | ¥1,621.18 |
1,000 | ¥2.75941 | ¥2,759.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.45758 | ¥7,372.74 |
6,000 | ¥2.32824 | ¥13,969.44 |
9,000 | ¥2.15577 | ¥19,401.93 |
30,000 | ¥2.13443 | ¥64,032.90 |