1759546-1 | ||
---|---|---|
DigiKey Part Number | A125043TR-ND - Tape & Reel (TR) A125043CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1759546-1 | |
Description | CONN PCI EXP MIN FML 52POS 0.031 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | 1759546-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | PCI Express Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 52 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Liquid Crystal Polymer (LCP), Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.13000 | ¥13.13 |
10 | ¥12.01000 | ¥120.10 |
25 | ¥11.65720 | ¥291.43 |
50 | ¥11.53740 | ¥576.87 |
100 | ¥10.70990 | ¥1,070.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥8.82623 | ¥3,089.18 |
700 | ¥8.03730 | ¥5,626.11 |
1,050 | ¥7.19905 | ¥7,559.00 |
3,500 | ¥6.70593 | ¥23,470.76 |
8,750 | ¥6.50871 | ¥56,951.21 |