Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,434 In Stock | 1 : ¥22.36000 Bulk | Bulk | Not For New Designs | 3.3 F | -20%, +80% | 2.5 V | 300mOhm | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.984" (25.00mm) | -25°C ~ 70°C | |||
5,703 In Stock | 1 : ¥11.54000 Bulk | Bulk | Not For New Designs | 1 F | -20%, +80% | 2.5 V | 1Ohm | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.669" (17.00mm) | -25°C ~ 70°C | |||
4,972 In Stock | 1 : ¥13.98000 Bulk | Bulk | Not For New Designs | 1 F | -20%, +80% | 2.5 V | 1Ohm | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.945" (24.00mm) | -25°C ~ 70°C | |||
629 In Stock | 1 : ¥159.59000 Bulk | Bulk | Not For New Designs | 50 F | -20%, +80% | 2.5 V | 80mOhm | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can - Snap-In | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.654" (42.00mm) | -25°C ~ 70°C | |||
130 In Stock | 1 : ¥28.45000 Bulk | Bulk | Not For New Designs | 10 F | -20%, +80% | 2.5 V | 200mOhm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.378" (35.00mm) | -25°C ~ 70°C | |||
551 In Stock | 1 : ¥32.19000 Bulk | Bulk | Active | 4.7 F | -20%, +80% | 2.5 V | 200mOhm | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.319" (33.50mm) | -25°C ~ 70°C | |||
498 In Stock | 1 : ¥83.14000 Bulk | Bulk | Active | 20 F | -20%, +80% | 2.5 V | 200mOhm | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.654" (42.00mm) | -25°C ~ 70°C | |||
355 In Stock | 1 : ¥297.63000 Bulk | Bulk | Active | 200 F | -20%, +80% | 2.5 V | 80mOhm | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can - Snap-In | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | -25°C ~ 70°C | |||
542 In Stock | 1 : ¥369.50000 Bulk | Bulk | Active | 100 F | -20%, +80% | 2.5 V | 80mOhm | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can - Snap-In | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10 F | -20%, +80% | 2.5 V | 200mOhm | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.457" (37.00mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10 F | -20%, +80% | 2.5 V | 200mOhm | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.319" (33.50mm) | -25°C ~ 70°C | |||
0 In Stock | Active | Bulk | Active | 2.7 F | -20%, +80% | 2.5 V | 500mOhm | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.945" (24.00mm) | -25°C ~ 70°C | |||
0 In Stock | Active | Bulk | Active | 6.6 F | -20%, +80% | 2.5 V | 200mOhm | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.906" (23.00mm) | -25°C ~ 70°C | |||
0 In Stock | Active | Bulk | Active | 20 F | -20%, +80% | 2.5 V | 200mOhm | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.457" (37.00mm) | -25°C ~ 70°C | |||
0 In Stock | Active | Bulk | Active | 30 F | -20%, +80% | 2.5 V | 200mOhm | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.654" (42.00mm) | -25°C ~ 70°C | |||
0 In Stock | Active | Bulk | Active | 100 F | -20%, +80% | 2.5 V | 80mOhm | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can - Snap-In | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 2.047" (52.00mm) | -25°C ~ 70°C |