DZ-2R5D275G5T | ||
---|---|---|
DigiKey Part Number | DZ-2R5D275G5T-ND | |
Manufacturer | ||
Manufacturer Product Number | DZ-2R5D275G5T | |
Description | CAP 2.7F -20% +80% 2.5V T/H | |
Customer Reference | ||
Detailed Description | 2.7 F (EDLC) Supercapacitor 2.5 V Radial, Can 500mOhm 1000 Hrs @ 70°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Elna America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 2.7 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.945" (24.00mm) | |
Operating Temperature | -25°C ~ 70°C |