DZ-2R5D106Z7T | ||
---|---|---|
DigiKey Part Number | 604-1150-ND | |
Manufacturer | ||
Manufacturer Product Number | DZ-2R5D106Z7T | |
Description | CAP 10F -20% +80% 2.5V T/H | |
Customer Reference | ||
Detailed Description | 10 F (EDLC) Supercapacitor 2.5 V Radial, Can 200mOhm 1000 Hrs @ 70°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Elna America | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 10 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Operating Temperature | -25°C ~ 70°C |