RSGZ15062R5N40001T | ||
---|---|---|
DigiKey Part Number | 604-RSGZ15062R5N40001T-ND | |
Manufacturer | ||
Manufacturer Product Number | RSGZ15062R5N40001T | |
Description | CAP 50F -20% +80% 2.5V T/H | |
Customer Reference | ||
Detailed Description | 50 F (EDLC) Supercapacitor 2.5 V Radial, Can - Snap-In 80mOhm 1000 Hrs @ 70°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Elna America | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | 50 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can - Snap-In | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Operating Temperature | -25°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.29000 | ¥113.29 |
10 | ¥104.96500 | ¥1,049.65 |