FC0H473ZFTBR24 | |
---|---|
DigiKey Part Number | 399-10938-2-ND - Tape & Reel (TR) 399-10938-1-ND - Cut Tape (CT) 399-10938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC0H473ZFTBR24 |
Description | CAP 47MF -20% +80% 5.5V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 mF (EDLC) Supercapacitor 5.5 V Radial, Can - SMD 50Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FC0H473ZFTBR24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 50Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Lead Spacing | - | |
Size / Dimension | 0.413" Dia (10.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.92000 | ¥21.92 |
10 | ¥16.84700 | ¥168.47 |
50 | ¥15.47240 | ¥773.62 |
100 | ¥12.82960 | ¥1,282.96 |
500 | ¥10.31522 | ¥5,157.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.02577 | ¥9,025.77 |
2,000 | ¥8.70346 | ¥17,406.92 |
5,000 | ¥8.38112 | ¥41,905.60 |