19000007125 | ||
---|---|---|
DigiKey Part Number | 1195-19000007125-ND | |
Manufacturer | ||
Manufacturer Product Number | 19000007125 | |
Description | CABLE GLAND 20.5-25MM M32 BRASS | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Cable Gland Brass, Nickel Plated M32 Silver | |
Datasheet | Datasheet | |
EDA/CAD Models | 19000007125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.807" (20.50mm) | |
Outside Cable Diameter (Max) | 0.984" (25.00mm) | |
Thread Size | M32 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥495.90000 | ¥495.90 |
10 | ¥455.09500 | ¥4,550.95 |
30 | ¥437.58867 | ¥13,127.66 |
50 | ¥423.00120 | ¥21,150.06 |
100 | ¥399.66410 | ¥39,966.41 |