RMSC1903BK1 | ||
---|---|---|
DigiKey Part Number | HM5779-ND | |
Manufacturer | ||
Manufacturer Product Number | RMSC1903BK1 | |
Description | RACK SHELF | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Steel Door, Front 18.346" L x 1.612" W x 5.276" H (466.00mm x 41.00mm x 134.00mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | RMSC1903BK1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Door, Front | |
Size / Dimension | 18.346" L x 1.612" W x 5.276" H (466.00mm x 41.00mm x 134.00mm) | |
Features | Locks | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,073.47000 | ¥1,073.47 |
5 | ¥1,001.88400 | ¥5,009.42 |
10 | ¥983.99100 | ¥9,839.91 |
25 | ¥966.10160 | ¥24,152.54 |
50 | ¥951.78920 | ¥47,589.46 |