RACSV190515BK1 | ||
---|---|---|
DigiKey Part Number | HM5909-ND | |
Manufacturer | ||
Manufacturer Product Number | RACSV190515BK1 | |
Description | RACK EQUIPMENT SHELF | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Steel Shelf, Fixed 15.000" L x 17.480" W x 5.236" H (381.00mm x 444.00mm x 133.00mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | RACSV190515BK1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf, Fixed | |
Size / Dimension | 15.000" L x 17.480" W x 5.236" H (381.00mm x 444.00mm x 133.00mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,026.99000 | ¥1,026.99 |
10 | ¥941.42000 | ¥9,414.20 |