DNCE19BK1 | ||
---|---|---|
DigiKey Part Number | HM1582-ND | |
Manufacturer | ||
Manufacturer Product Number | DNCE19BK1 | |
Description | PANEL FRONT 19X3.5" BLACK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Steel Panel, Front 19.000" L x 3.500" W (482.60mm x 88.90mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | DNCE19BK1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 19.000" L x 3.500" W (482.60mm x 88.90mm) | |
Features | Cable Entry Systems | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from Digi-Key | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥321.05000 | ¥321.05 |
5 | ¥302.19800 | ¥1,510.99 |
10 | ¥283.31100 | ¥2,833.11 |
25 | ¥264.42360 | ¥6,610.59 |
50 | ¥259.70080 | ¥12,985.04 |
100 | ¥254.97980 | ¥25,497.98 |
250 | ¥251.20228 | ¥62,800.57 |