PVSA19001BK2 | ||
---|---|---|
DigiKey Part Number | HM5611-ND | |
Manufacturer | ||
Manufacturer Product Number | PVSA19001BK2 | |
Description | PANEL FRONT 19X1.7X0.12" BLACK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Aluminum Panel, Front 19.000" L x 1.720" W x 0.120" H (482.60mm x 43.69mm x 3.05mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | PVSA19001BK2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 19.000" L x 1.720" W x 0.120" H (482.60mm x 43.69mm x 3.05mm) | |
Features | - | |
Color | Black | |
Material | Metal, Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Shipping Info | Shipped from Digi-Key | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥192.52000 | ¥192.52 |
5 | ¥181.19200 | ¥905.96 |
10 | ¥169.87300 | ¥1,698.73 |
25 | ¥158.54680 | ¥3,963.67 |
50 | ¥155.71420 | ¥7,785.71 |
100 | ¥152.88390 | ¥15,288.39 |
250 | ¥150.61892 | ¥37,654.73 |
500 | ¥147.22126 | ¥73,610.63 |