RMSC1902BK1 | ||
---|---|---|
DigiKey Part Number | HM5778-ND | |
Manufacturer | ||
Manufacturer Product Number | RMSC1902BK1 | |
Description | RACK SHELF | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Steel Door, Front 18.346" L x 1.612" W x 3.504" H (466.00mm x 41.00mm x 89.00mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | RMSC1902BK1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Door, Front | |
Size / Dimension | 18.346" L x 1.612" W x 3.504" H (466.00mm x 41.00mm x 89.00mm) | |
Features | Locks | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,012.80000 | ¥1,012.80 |
5 | ¥945.32200 | ¥4,726.61 |
10 | ¥928.43200 | ¥9,284.32 |
25 | ¥911.55200 | ¥22,788.80 |
50 | ¥898.04860 | ¥44,902.43 |