19000005094 | |
---|---|
DigiKey Part Number | 1195-3038-ND |
Manufacturer | |
Manufacturer Product Number | 19000005094 |
Description | CABLE GLAND 13-20MM M32 BRASS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass M32 |
Datasheet | Datasheet |
EDA/CAD Models | 19000005094 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.512" (13.00mm) | |
Outside Cable Diameter (Max) | 0.787" (20.00mm) | |
Thread Size | M32 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass | |
Includes | Clamping Ring | |
Color | - | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥268.12000 | ¥268.12 |
10 | ¥234.78400 | ¥2,347.84 |
30 | ¥224.63933 | ¥6,739.18 |
50 | ¥217.39260 | ¥10,869.63 |
100 | ¥210.14660 | ¥21,014.66 |
250 | ¥198.55180 | ¥49,637.95 |