PJ-002AH-SMT-TR | ||
---|---|---|
DigiKey Part Number | CP-002AHPJTR-ND - Tape & Reel (TR) CP-002AHPJCT-ND - Cut Tape (CT) CP-002AHPJDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PJ-002AH-SMT-TR | |
Description | CONN PWR JACK 2X5.5MM SOLDER | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | PJ-002AH-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.00mm ID (0.079"), 5.50mm OD (0.217") | |
Actual Diameter | 0.079" (2.00mm ID), 0.256" (6.50mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.350" (8.90mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Nickel | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material | Brass, Copper Alloy | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
10 | ¥8.89100 | ¥88.91 |
25 | ¥8.51480 | ¥212.87 |
50 | ¥8.32600 | ¥416.30 |
100 | ¥7.94660 | ¥794.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥8.44413 | ¥2,533.24 |
600 | ¥7.77740 | ¥4,666.44 |
900 | ¥7.55516 | ¥6,799.64 |
1,500 | ¥6.44412 | ¥9,666.18 |
3,000 | ¥6.22189 | ¥18,665.67 |
7,500 | ¥5.91081 | ¥44,331.07 |