
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ESP32-DEVKITC-DA | |
---|---|
DigiKey Part Number | 1965-ESP32-DEVKITC-DA-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-DEVKITC-DA |
Description | EVAL BOARD FOR ESP32-WROOM-DA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | The ESP32-DEVKITC-DA Evaluation Board from Espressif Systems is a development platform designed for wireless applications. It integrates 2.4 GHz Wi-Fi and Bluetooth® Smart Ready 4.x (BLE) dual-mode capabilities, making it ideal for a wide range of IoT and wireless communication projects. Built around the ESP32 series of SoCs with an Xtensa® dual-core 32-bit LX6 microprocessor, the board features 8MB flash and 24 GPIO pins for flexible interfacing. It includes a rich set of peripherals, including dual PCB antennas, SD card support, UART, SPI, SDIO, I2C, LED and motor PWM, I2S, IR, pulse counter, capacitive touch sensor, ADC, DAC, and TWAI®. |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Espressif Systems | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ESP32-WROOM-DA | |
Note | - |
0 In Stock
Check Lead Time
Request Stock Notification
Quantity
All prices are in CNY
Bag
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.99000 | ¥109.99 |
You May Also Be Interested InSee All
10 Items